QS7223-30D
vs
DS2010R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
Access Time-Max
13 ns
120 ns
Cycle Time
30 ns
140 ns
JESD-30 Code
R-GDIP-T28
R-PQCC-J32
Memory Density
18432 bit
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
2048 words
1024 words
Number of Words Code
2000
1000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX9
1KX9
Output Characteristics
TOTEM POLE
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Additional Feature
RETRANSMIT
Compare QS7223-30D with alternatives
Compare DS2010R with alternatives