QS7203-20L
vs
IDT7203L20L8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Access Time-Max
20 ns
20 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
30 ns
30 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX9
2KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare QS7203-20L with alternatives
Compare IDT7203L20L8 with alternatives