QS54FCT861BTQB vs IDT74FCT861ASO feature comparison

QS54FCT861BTQB Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT861ASO Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Load Capacitance (CL) 300 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 14 ns 8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Length 15.4 mm
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 12 ns
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare QS54FCT861BTQB with alternatives

Compare IDT74FCT861ASO with alternatives