QS54FCT861BTQB
vs
CD74FCT861AM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Load Capacitance (CL)
300 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
14 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Rohs Code
No
Package Description
SOP, SOP24,.4
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.048 A
Package Equivalence Code
SOP24,.4
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
8 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare QS54FCT861BTQB with alternatives