QS54FCT845CTPB vs PI74FCT845BTP feature comparison

QS54FCT845CTPB Quality Semiconductor Inc

Buy Now Datasheet

PI74FCT845BTP Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC DIODES INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 5781.95 5781.95
CO2e (mg) 71117.989 71117.989
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Additional Feature WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Load Capacitance (CL) 300 pF 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 16 ns 15.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Package Description ,
ECCN Code EAR99
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 31.87 mm
Max I(ol) 0.048 A
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 8 ns
Seated Height-Max 5.33 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare QS54FCT845CTPB with alternatives