QS54FCT845CTPB vs IDT54FCT845BTDB feature comparison

QS54FCT845CTPB Quality Semiconductor Inc

Buy Now Datasheet

IDT54FCT845BTDB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Load Capacitance (CL) 300 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 16 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
JESD-609 Code e0
Length 32.004 mm
Max I(ol) 0.032 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 11 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare QS54FCT845CTPB with alternatives

Compare IDT54FCT845BTDB with alternatives