QS54FCT827ATPB vs IDT54FCT827CTDB feature comparison

QS54FCT827ATPB Quality Semiconductor Inc

Buy Now Datasheet

IDT54FCT827CTDB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-CDIP-T24
Load Capacitance (CL) 300 pF 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 17 ns 11 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.032 A
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 5 ns
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare QS54FCT827ATPB with alternatives

Compare IDT54FCT827CTDB with alternatives