QS54FCT373THB vs 74FCT374ATQG8 feature comparison

QS54FCT373THB Quality Semiconductor Inc

Buy Now Datasheet

74FCT374ATQG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, SSOP20,.25 QSOP-20
Reach Compliance Code unknown compliant
Family FCT FCT
JESD-30 Code R-CDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 8.5 ns 6.5 ns
Propagation Delay (tpd) 14 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1988-01-01
Length 8.6868 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.7272 mm
Trigger Type POSITIVE EDGE
Width 3.937 mm

Compare QS54FCT373THB with alternatives

Compare 74FCT374ATQG8 with alternatives