QS54FCT373THB
vs
PI74FCT373CTQEX
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
DIODES INC
Package Description
SSOP, SSOP20,.25
SSOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDSO-G20
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D LATCH
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
Family
FCT
Length
8.65 mm
Number of Ports
2
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.5 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9116 mm
Compare PI74FCT373CTQEX with alternatives