QS54FCT244TL vs 5962-9220303M2A feature comparison

QS54FCT244TL Rochester Electronics LLC

Buy Now Datasheet

5962-9220303M2A Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC PYRAMID SEMICONDUCTOR CORP
Package Description , LCC-20
Reach Compliance Code unknown compliant
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 7.5 ns 4.6 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 6
HTS Code 8542.39.00.01
Length 8.89 mm
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare QS54FCT244TL with alternatives