QS54FCT244TL
vs
P74FCT244TL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PERFORMANCE SEMICONDUCTOR CORP
Package Description
,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
6.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
Control Type
ENABLE LOW
JESD-609 Code
e0
Length
8.89 mm
Max I(ol)
0.064 A
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Prop. Delay@Nom-Sup
6 ns
Seated Height-Max
1.905 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare QS54FCT244TL with alternatives
Compare P74FCT244TL with alternatives