QS54FCT241CTZB
vs
IDT74FCT241DTPY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
SSOP, SSOP20,.3
Reach Compliance Code
unknown
not_compliant
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
FCT
FCT
JESD-30 Code
R-PZIP-T20
R-PDSO-G20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
4.6 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SSOP
Pin Count
20
Control Type
ENABLE LOW/HIGH
JESD-609 Code
e0
Length
7.2 mm
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP20,.3
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.6 ns
Seated Height-Max
2 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare QS54FCT241CTZB with alternatives
Compare IDT74FCT241DTPY with alternatives