QS54FCT239ATHB vs SN74AS137N feature comparison

QS54FCT239ATHB Quality Semiconductor Inc

Buy Now Datasheet

SN74AS137N Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP20,.25 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Family FCT AS
Input Conditioning STANDARD LATCHED
JESD-30 Code R-CDSO-G20 R-PDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.032 A
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP20,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 7.8 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADDRESS LATCHES
Length 19.305 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 24 mA
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare QS54FCT239ATHB with alternatives

Compare SN74AS137N with alternatives