QS54FCT239ATHB
vs
QS54FCT239CTPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP20,.25
,
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDSO-G20
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.032 A
Number of Functions
2
2
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Prop. Delay@Nom-Sup
7.8 ns
Propagation Delay (tpd)
7.8 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.635 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
19.177 mm
Seated Height-Max
4.318 mm
Width
7.62 mm
Compare QS54FCT239ATHB with alternatives
Compare QS54FCT239CTPB with alternatives