QS54FCT2153ATP
vs
CD74FCT251ATM96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTERSIL CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
SERIES-RESISTOR
3-STATE
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
7.4 ns
6.8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Compare QS54FCT2153ATP with alternatives
Compare CD74FCT251ATM96 with alternatives