QS54FCT2153ATP vs 74F352SC feature comparison

QS54FCT2153ATP Quality Semiconductor Inc

Buy Now Datasheet

74F352SC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown unknown
Family FCT F/FAST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics SERIES-RESISTOR
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 7.4 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.02 A
Package Equivalence Code SOP16,.25
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 8 ns
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare QS54FCT2153ATP with alternatives

Compare 74F352SC with alternatives