QS532805Q
vs
CY7B994V-5BBXC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
QSOP-20
|
LBGA,
|
Reach Compliance Code |
unknown
|
unknown
|
Input Conditioning |
SCHMITT TRIGGER
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G20
|
S-PBGA-B100
|
JESD-609 Code |
e0
|
e1
|
Length |
8.65 mm
|
11 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
2
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
20
|
100
|
Number of True Outputs |
5
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
GRID ARRAY, LOW PROFILE
|
Propagation Delay (tpd) |
6.5 ns
|
0.5 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Same Edge Skew-Max (tskwd) |
0.9 ns
|
0.65 ns
|
Seated Height-Max |
1.75 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.635 mm
|
1 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
3.9116 mm
|
11 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
100
|
Additional Feature |
|
CONFIGURABLE AS SINGLE ENDED TTL ALSO
|
Family |
|
7B
|
Moisture Sensitivity Level |
|
5
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
fmax-Min |
|
200 MHz
|
|
|
|
Compare QS532805Q with alternatives