Datasheets
CY7B994V-5BBXC by:

7B SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100

Part Details for CY7B994V-5BBXC by Rochester Electronics LLC

Overview of CY7B994V-5BBXC by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CY7B994V-5BBXC

CY7B994V-5BBXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7B994V-5BBXC Part Data Attributes

CY7B994V-5BBXC Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CY7B994V-5BBXC Rochester Electronics LLC 7B SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code BGA
Package Description LBGA,
Pin Count 100
Reach Compliance Code unknown
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family 7B
Input Conditioning DIFFERENTIAL MUX
JESD-30 Code S-PBGA-B100
JESD-609 Code e1
Length 11 mm
Logic IC Type PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 5
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 100
Number of True Outputs 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.5 ns
Qualification Status COMMERCIAL
Same Edge Skew-Max (tskwd) 0.65 ns
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 11 mm
fmax-Min 200 MHz

CY7B994V-5BBXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B994V-5BBXC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B994V-5BBXC by Rochester Electronics LLC

  • Please alert me when CY7B994V-5BBXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7B994V-5BBXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B994V-5BBXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7B994V-5BBXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B994V-5BBXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B994V-5BBXC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: