QS4A205QG vs QS4A205QG8 feature comparison

QS4A205QG Integrated Device Technology Inc

Buy Now Datasheet

QS4A205QG8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QSOP QSOP
Package Description QSOP-16
Pin Count 16 16
Manufacturer Package Code PCG16 PCG16
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.39.00.01 8542390001
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 2
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance-Max (Ron) 17 Ω 17 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.12 A 0.12 A
Supply Current-Max (Isup) 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 6 ns 6 ns
Switch-on Time-Max 6 ns 6 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9116 mm 3.9116 mm
Base Number Matches 4 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
On-state Resistance Match-Nom 1 Ω

Compare QS4A205QG with alternatives

Compare QS4A205QG8 with alternatives