QS4A205QG
vs
FSA2567UMX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QSOP
UMLP
Package Description
QSOP-16
UMLP-16
Pin Count
16
16
Manufacturer Package Code
PCG16
16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
4PDT
JESD-30 Code
R-PDSO-G16
R-PQCC-N16
JESD-609 Code
e3
e4
Length
4.9 mm
2.6 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
60 dB
On-state Resistance-Max (Ron)
17 Ω
12 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VQCCN
Package Equivalence Code
SSOP16,.25
LCC16,.07X.1,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
0.55 mm
Signal Current-Max
0.12 A
Supply Current-Max (Isup)
0.003 mA
Supply Voltage-Max (Vsup)
5.25 V
4.3 V
Supply Voltage-Min (Vsup)
4.75 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
6 ns
50 ns
Switch-on Time-Max
6 ns
95 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.4 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
1.8 mm
Base Number Matches
2
2
On-state Resistance Match-Nom
0.2 Ω
Output
SEPARATE OUTPUT
Compare QS4A205QG with alternatives