QS3VH2245SO vs IDTQS3VH16800PAG8 feature comparison

QS3VH2245SO Quality Semiconductor Inc

Buy Now Datasheet

IDTQS3VH16800PAG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOIC-20 GREEN, TSSOP-48
Reach Compliance Code unknown compliant
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20 R-PDSO-G48
JESD-609 Code e0 e3
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 10
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 20 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 1.25 ns 0.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 48
HTS Code 8542.39.00.01
Length 12.5 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.1 mm
Width 6.1 mm

Compare QS3VH2245SO with alternatives

Compare IDTQS3VH16800PAG8 with alternatives