QS34XVH245Q3G vs QS34XVH245Q3X feature comparison

QS34XVH245Q3G Renesas Electronics Corporation

Buy Now Datasheet

QS34XVH245Q3X Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QVSOP
Package Description SSOP, SSOP80,.25,20
Pin Count 80
Manufacturer Package Code DMG80
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G80 R-PDSO-G80
JESD-609 Code e3 e0
Length 20.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8
Number of Functions 4
Number of Ports 2
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP80,.25,20 SSOP80,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm
Base Number Matches 3 2
Rohs Code No

Compare QS34XVH245Q3G with alternatives