QS3126S1G8 vs FST3126QSC feature comparison

QS3126S1G8 Integrated Device Technology Inc

Buy Now Datasheet

FST3126QSC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SSOP
Package Description SOIC-14 SSOP, SSOP16,.25
Pin Count 14 16
Manufacturer Package Code DCG14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 3126 CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e3
Length 8.6868 mm 4.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 3 2
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.937 mm 3.9 mm
Base Number Matches 1 2
Additional Feature BUS SWITCH
Output Characteristics 3-STATE

Compare QS3126S1G8 with alternatives

Compare FST3126QSC with alternatives