QS3126S1G8
vs
74FST3126D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-14
SOP,
Pin Count
14
14
Manufacturer Package Code
DCG14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
3126
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
8.6868 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
3
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.7272 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.937 mm
3.9 mm
Base Number Matches
2
2
Output Characteristics
3-STATE
Compare QS3126S1G8 with alternatives
Compare 74FST3126D with alternatives