QS181K vs MS75088-4 feature comparison

QS181K Ohmite Mfg Co

Buy Now Datasheet

MS75088-4 API Delevan

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Shielded Tubular
Core Material IRON IRON
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.635 mm
Lead Length 36.53 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.12 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.775 A 0.775 A
Self Resonance Frequency 105 MHz 105 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 3
Pbfree Code No
JESD-609 Code e0
Packing Method TR, 14 INCH
Reference Standard MS75088
Terminal Finish Tin/Lead (Sn/Pb)

Compare QS181K with alternatives

Compare MS75088-4 with alternatives