QS181K
vs
IMS-51.8UH+-10%RJ1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Shielded
Cylindrical
Core Material
IRON
IRON
DC Resistance
0.14 Ω
0.14 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.64 mm
0.635 mm
Lead Length
36.53 mm
36.57 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.12 mm
4.11 mm
Package Length
10.41 mm
10.41 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
0.775 A
0.775 A
Self Resonance Frequency
105 MHz
105 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
TR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare QS181K with alternatives
Compare IMS-51.8UH+-10%RJ1 with alternatives