QRB1113 vs OPB703 feature comparison

QRB1113 QT Optoelectronics

Buy Now Datasheet

OPB703 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
Additional Feature HIGH SENSITIVITY
Body Breadth 5.33 mm
Body Height 22.94 mm
Body Length or Diameter 17.86 mm
Gap Size 3.8 mm
Housing PLASTIC
Measurement Range-Max (mm) 3.81 mm
Measurement Range-Min (mm) 3.81 mm
Mounting Feature THROUGH HOLE MOUNT BOARD MOUNT
Number of Channels 1
Operating Current-Max 40 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor Transistor
Output Range 1mA
Output Type ANALOG CURRENT
Output Voltage-Max 30 V
Package Shape/Style RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
Supply Voltage-Max 1.7 V
Surface Mount NO NO
Termination Type SOLDER
VCEsat-Max 0.4 V
Base Number Matches 1 3
Rohs Code Yes
Number of Functions 1

Compare QRB1113 with alternatives

Compare OPB703 with alternatives