QRB1113 vs R-225-A feature comparison

QRB1113 QT Optoelectronics

Buy Now Datasheet

R-225-A Honeywell Sensing and Control / Clarostat

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QT OPTOELECTRONICS CLAROSTAT SENSORS AND CONTROLS INC
Reach Compliance Code unknown unknown
Additional Feature HIGH SENSITIVITY 100NA DARK CURRENT
Body Breadth 5.33 mm 5.08 mm
Body Height 22.94 mm 15.24 mm
Body Length or Diameter 17.86 mm 17.33 mm
Gap Size 3.8 mm
Housing PLASTIC PLASTIC
Measurement Range-Max (mm) 3.81 mm 3.81 mm
Measurement Range-Min (mm) 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Channels 1
Operating Current-Max 40 mA 40 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor
Output Range 1mA 0.20mA
Output Type ANALOG CURRENT ANALOG CURRENT
Output Voltage-Max 30 V
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.7 V 1.6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
VCEsat-Max 0.4 V
Base Number Matches 2 2

Compare QRB1113 with alternatives