QP7C198L-70DMB vs MSM832TLMC-70 feature comparison

QP7C198L-70DMB Teledyne e2v

Buy Now Datasheet

MSM832TLMC-70 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD APTA GROUP INC
Package Description , DIP, DIP28,.3
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-XDIP-T28
Length 37.338 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class C 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm
Standby Voltage-Min 4.5 V 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Standby Current-Max 0.0008 A
Supply Current-Max 0.13 mA
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)

Compare QP7C198L-70DMB with alternatives

Compare MSM832TLMC-70 with alternatives