QP7C198L-70DMB vs TC55257CSPL-70 feature comparison

QP7C198L-70DMB Teledyne e2v

Buy Now Datasheet

TC55257CSPL-70 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TOSHIBA CORP
Package Description , DIP, DIP28,.3
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Length 37.338 mm 34.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.715 mm 4.45 mm
Standby Voltage-Min 4.5 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Qualification Status Not Qualified
Standby Current-Max 0.00005 A
Supply Current-Max 0.07 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare QP7C198L-70DMB with alternatives

Compare TC55257CSPL-70 with alternatives