QP27C256-70/ZA vs FT27C256R-70LM/883 feature comparison

QP27C256-70/ZA Teledyne e2v

Buy Now Datasheet

FT27C256R-70LM/883 Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD FORCE TECHNOLOGIES LTD
Part Package Code QFJ QFJ
Package Description CERAMIC, LCC-32 QCCN,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 70 ns 70 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Length 13.97 mm
Seated Height-Max 2.92 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare QP27C256-70/ZA with alternatives

Compare FT27C256R-70LM/883 with alternatives