QMS-032-02-SL-D-DP-RA-MG vs SAP-04 feature comparison

QMS-032-02-SL-D-DP-RA-MG Samtec Inc

Buy Now Datasheet

SAP-04 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature Q2 LATCHED
Body Breadth 0.32 inch
Body Depth 0.691 inch
Body Length 2.17 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 GUIDE SOCKET
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.04 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.6 A
Terminal Pitch 0.635 mm 1.78 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 64 64
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare QMS-032-02-SL-D-DP-RA-MG with alternatives

Compare SAP-04 with alternatives