QMS-032-02-SL-D-DP-RA-MG
vs
FCN-361P064-AG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FUJITSU LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
Q2
Body Breadth
0.32 inch
0.325 inch
Body Depth
0.691 inch
0.248 inch
Body Length
2.17 inch
3.935 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
AG
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
SILVER
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
HOLE .099-.111
Mounting Option 2
GUIDE SOCKET
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.04 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.6 A
3 A
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
SOLDER LUG
Total Number of Contacts
64
64
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Material
PHOSPHOR BRONZE
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
3.058 N
Insulation Diameter-Min
0.047 inch
Insulation Resistance
1000000000 Ω
Mating Contact Row Spacing
0.1 inch
Reference Standard
UL, CSA
Terminal Length
0.197 inch
Wire Size-Max
23 AWG
Wire Size-Min
23 AWG
Withdrawl Force-Min
.3614 N
Compare QMS-032-02-SL-D-DP-RA-MG with alternatives