QM3006D vs BSB053N03LPG feature comparison

QM3006D UPI Semiconductor Corp

Buy Now Datasheet

BSB053N03LPG Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UPI SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 252 mJ 75 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 17 A 17 A
Drain-source On Resistance-Max 0.0055 Ω 0.0053 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-MBCC-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 160 A 284 A
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description GREEN, METAL, WDSON-2, 3 PIN
Pin Count 3
Additional Feature AVALANCHE RATED
JESD-609 Code e3
Moisture Sensitivity Level 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 42 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare QM3006D with alternatives

Compare BSB053N03LPG with alternatives