QM3006D vs NTMFS4985NFT1G feature comparison

QM3006D UPI Semiconductor Corp

Buy Now Datasheet

NTMFS4985NFT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer UPI SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 252 mJ 54 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 17 A 17.5 A
Drain-source On Resistance-Max 0.0055 Ω 0.005 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-PDSO-F5
Number of Elements 1 1
Number of Terminals 2 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 160 A 195 A
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN5 5X6, 1.27P (SO 8FL)
Pin Count 5
Manufacturer Package Code 488AA
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Feedback Cap-Max (Crss) 60 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 22.73 W
Terminal Finish Matte Tin (Sn) - annealed

Compare QM3006D with alternatives

Compare NTMFS4985NFT1G with alternatives