QLMP-N4XX
vs
TLHG6205
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Size |
3 mm
|
5 mm
|
T-code |
T-1
|
T-1 3/4
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, PLASTIC PACKAGE-2
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Shape |
|
ROUND
|
|
|
|
Compare QLMP-N4XX with alternatives
Compare TLHG6205 with alternatives