QLMP-J5XX
vs
TLHG5405
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Size |
3 mm
|
|
T-code |
T-1
|
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
Green
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
3 V
|
Lens Type |
|
DIFFUSED
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Overall Height |
|
8.6 mm
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
6 V
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare QLMP-J5XX with alternatives