Part Details for TLHG5405 by Telefunken Microelectronics Gmbh
Overview of TLHG5405 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLHG5405
TLHG5405 CAD Models
TLHG5405 Part Data Attributes
|
TLHG5405
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLHG5405
Telefunken Microelectronics Gmbh
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Viewing Angle | 30 deg |