QLMP-J5XX
vs
HLMP-C515
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Size |
3 mm
|
5 mm
|
T-code |
T-1
|
T-1 3/4
|
Base Number Matches |
1
|
1046
|
Package Description |
|
PLASTIC PACKAGE-2
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color |
|
GREEN
|
Color@Wavelength |
|
Green
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
MICROTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
|
300.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Overall Height |
|
8.71 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
568 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
20 deg
|
|
|
|
Compare QLMP-J5XX with alternatives
Compare HLMP-C515 with alternatives