QL335HC.A2A2 QT OptoelectronicsBuy Now Datasheet |
QL335HC.E1R0 QT OptoelectronicsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | QT OPTOELECTRONICS | QT OPTOELECTRONICS |
Reach Compliance Code | unknown | unknown |
Color | BRIGHT RED | BRIGHT RED |
Configuration | SINGLE | SINGLE |
Lens Type | RED CLEAR | RED CLEAR |
Luminous Intensity-Nom | 10 mcd | 10 mcd |
Mounting Feature | RADIAL MOUNT | RADIAL MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Optoelectronic Device Type | SINGLE COLOR LED | SINGLE COLOR LED |
Overall Height | 8.6 mm | 8.6 mm |
Packing Method | AMMO PACK | TR |
Peak Wavelength | 697 nm | 697 nm |
Shape | ROUND | ROUND |
Size | 5 mm | 5 mm |
Surface Mount | NO | NO |
T-code | T-1 3/4 | T-1 3/4 |
Terminal Pitch | 2.54 mm | 2.54 mm |
Viewing Angle | 20 deg | 20 deg |
Base Number Matches | 1 | 1 |