QL3012-0PF100I
vs
QL3012-3PF100C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
QUICKLOGIC CORP
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100
14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
225 MHz
225 MHz
Combinatorial Delay of a CLB-Max
6.08 ns
2.816 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
320
320
Number of Equivalent Gates
12000
12000
Number of Inputs
82
82
Number of Logic Cells
320
320
Number of Outputs
74
74
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
320 CLBS, 12000 GATES
320 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Compare QL3012-0PF100I with alternatives
Compare QL3012-3PF100C with alternatives