QL3012-0PF100I vs QL4016-3PFN100M feature comparison

QL3012-0PF100I QuickLogic Corporation

Buy Now Datasheet

QL4016-3PFN100M QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max 225 MHz
Combinatorial Delay of a CLB-Max 6.08 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 320 320
Number of Equivalent Gates 12000 61280
Number of Inputs 82
Number of Logic Cells 320
Number of Outputs 74
Number of Terminals 100 100
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 320 CLBS, 12000 GATES 320 CLBS, 61280 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare QL3012-0PF100I with alternatives

Compare QL4016-3PFN100M with alternatives