QC1553-81 vs Q1553-81 feature comparison

QC1553-81 iNRCORE LLC

Buy Now Datasheet

Q1553-81 iNRCORE LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INRCORE LLC INRCORE LLC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-PRF-21038 STANDARD: MIL-PRF-21038
Application GENERAL PURPOSE GENERAL PURPOSE
Approvals MIL-STD-1553 MIL-STD-1553
Height 6.35 mm 6.35 mm
Length 15.86 mm 15.86 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:0.707CT 1CT:1CT; 1CT:0.707CT
Width 15.86 mm 15.86 mm
Base Number Matches 1 1

Compare QC1553-81 with alternatives

Compare Q1553-81 with alternatives