QC1553-81 vs M21038/27-21C feature comparison

QC1553-81 Pulse Electronics Corporation

Buy Now Datasheet

M21038/27-21C Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer PULSE SPECIALTY COMPONENTS DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Height 6.35 mm 6.99 mm
Isolation Voltage 100 V 100 V
Length 15.88 mm 15.88 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:0.707CT 1:1; 1:0.707
Width 15.88 mm 15.88 mm
Base Number Matches 3 3
Approvals MIL-PRF-21038/27

Compare M21038/27-21C with alternatives