Q6P7CKKY24E
vs
Q14F2GKKY24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
30 mcd
4 mcd
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.5 mm
1.5 mm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
CYLINDRICAL
Surface Mount
NO
NO
Base Number Matches
1
112
Packing Method
BULK
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Compare Q6P7CKKY24E with alternatives
Compare Q14F2GKKY24 with alternatives