Q14F2GKKY24 vs Q14F7CKKY24-027 feature comparison

Q14F2GKKY24 APEM Inc

Buy Now Datasheet

Q14F7CKKY24-027 APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 4 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.5 mm
Base Number Matches 1 1

Compare Q14F2GKKY24 with alternatives

Compare Q14F7CKKY24-027 with alternatives