Q6P5GXXHY28 vs Q19EP1BXXHY110E-0AG feature comparison

Q6P5GXXHY28 APEM Inc

Buy Now Datasheet

Q19EP1BXXHY110E-0AG APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HYPER BRIGHT YELLOW HYPER BRIGHT YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1200 mcd 1300.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 5.75 mm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Packing Method BULK

Compare Q6P5GXXHY28 with alternatives

Compare Q19EP1BXXHY110E-0AG with alternatives