Q19EP1BXXHY110E-0AG vs Q19R1CXXHY110E-040 feature comparison

Q19EP1BXXHY110E-0AG APEM Inc

Buy Now Datasheet

Q19R1CXXHY110E-040 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HYPER BRIGHT YELLOW HYPER BRIGHT YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.006 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1300.0 mcd 1300 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.75 mm 5 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C

Compare Q19EP1BXXHY110E-0AG with alternatives

Compare Q19R1CXXHY110E-040 with alternatives