Q69X3749 vs 240NS-14D feature comparison

Q69X3749 TDK Corporation

Buy Now Datasheet

240NS-14D Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 60 J 60 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare Q69X3749 with alternatives

Compare 240NS-14D with alternatives