B72220S0200K101
vs
B72220-S200-K101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
20 V
20 V
Energy Absorbing Capacity-Max
18 J
18 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
25.5 mm
Package Length
21.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5.1 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.2 W
0.2 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
26 V
26 V
Base Number Matches
2
2
Pbfree Code
Yes
Additional Feature
FLAME PROOF
Compare B72220S0200K101 with alternatives
Compare B72220-S200-K101 with alternatives